PDTC114EM,315 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 0
Unit Price: kr.2.28000
Datasheet

Similar


onsemi
In Stock: 27.869
Unit Price: kr.1.08000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: kr.2.22000
Datasheet

Similar


Diotec Semiconductor
In Stock: 4.390
Unit Price: kr.1.08000
Datasheet
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 mW Surface Mount SOT-883
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PDTC114EM,315

DigiKey Part Number
1727-PDTC114EM,315TR-ND - Tape & Reel (TR)
1727-PDTC114EM,315CT-ND - Cut Tape (CT)
1727-PDTC114EM,315DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PDTC114EM,315
Description
TRANS PREBIAS NPN 50V SOT883
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 mW Surface Mount SOT-883
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resistor - Emitter Base (R2)
10 kOhms
Manufacturer
Nexperia USA Inc.
DC Current Gain (hFE) (Min) @ Ic, Vce
30 @ 5mA, 5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vce Saturation (Max) @ Ib, Ic
150mV @ 500µA, 10mA
Part Status
Discontinued at DigiKey
Current - Collector Cutoff (Max)
1µA
Transistor Type
NPN - Pre-Biased
Power - Max
250 mW
Current - Collector (Ic) (Max)
100 mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
50 V
Package / Case
SC-101, SOT-883
Resistors Included
R1 and R2
Supplier Device Package
SOT-883
Resistor - Base (R1)
10 kOhms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DDTC114YLP-7Diodes Incorporated0DDTC114YLPDICT-NDkr.2.28000Similar
DTC114EET1Gonsemi27.869DTC114EET1GOSCT-NDkr.1.08000Similar
DTC114EM3T5Gonsemi0DTC114EM3T5GOSCT-NDkr.2.22000Similar
MMBTRC102SSDiotec Semiconductor4.3904878-MMBTRC102SSCT-NDkr.1.08000Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes