3.0SMCJ36A-13 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: kr.2.01754
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 5.165
Unit Price: kr.6.00000
Datasheet

Parametric Equivalent


SMC Diode Solutions
In Stock: 0
Unit Price: kr.2.93233
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: kr.2.51718
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: kr.2.27530
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: kr.2.20590
Datasheet

Parametric Equivalent


SMC Diode Solutions
In Stock: 2.669
Unit Price: kr.6.19000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 1.025
Unit Price: kr.5.81000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.3.15910
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 1.163
Unit Price: kr.9.09000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.2.33569
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 2.384
Unit Price: kr.19.67000
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 2.755
Unit Price: kr.12.64000
Datasheet

Parametric Equivalent


MDE Semiconductor Inc
In Stock: 1.000
Unit Price: kr.16.12500
Datasheet
58.1V Clamp 51.6A Ipp Tvs Diode Surface Mount SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
58.1V Clamp 51.6A Ipp Tvs Diode Surface Mount SMC
DO-214AC SMB

3.0SMCJ36A-13

DigiKey Part Number
31-3.0SMCJ36A-13TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
3.0SMCJ36A-13
Description
TVS DIODE 36VWM 58.1VC SMC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
58.1V Clamp 51.6A Ipp Tvs Diode Surface Mount SMC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
36V
Voltage - Breakdown (Min)
40V
Voltage - Clamping (Max) @ Ipp
58.1V
Current - Peak Pulse (10/1000µs)
51.6A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.52358kr.4,570.74
6.000kr.1.40390kr.8,423.40
9.000kr.1.34293kr.12,086.37
15.000kr.1.28113kr.19,216.95
Manufacturers Standard Package
Unit Price without VAT:kr.1.52358
Unit Price with VAT:kr.1.90448