


3KASMC36AHE3_B/H | |
|---|---|
DigiKey Part Number | 3KASMC36AHE3_B/HGITR-ND - Tape & Reel (TR) 3KASMC36AHE3_B/HGICT-ND - Cut Tape (CT) 3KASMC36AHE3_B/HGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3KASMC36AHE3_B/H |
Description | TVS DIODE 36VWM 58.1VC DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 58.1V Clamp 51.6A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 51.6A |
Mfr | Power - Peak Pulse 3000W (3kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 185°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 36V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 40V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 58.1V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMDJ36A | Taiwan Semiconductor Corporation | 3.000 | 1801-SMDJ36ACT-ND | kr.10.59000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.49000 | kr.12.49 |
| 10 | kr.7.94400 | kr.79.44 |
| 100 | kr.5.33950 | kr.533.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | kr.3.62178 | kr.3,078.51 |
| 1.700 | kr.3.32783 | kr.5,657.31 |
| 2.550 | kr.3.17808 | kr.8,104.10 |
| 4.250 | kr.3.00981 | kr.12,791.69 |
| 5.950 | kr.2.91019 | kr.17,315.63 |
| 8.500 | kr.2.81337 | kr.23,913.65 |
| Unit Price without VAT: | kr.12.49000 |
|---|---|
| Unit Price with VAT: | kr.15.61250 |

