1.5SMC220AHE3_A/I
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3KASMC36AHM3_B/H

DigiKey Part Number
3KASMC36AHM3_B/HGITR-ND - Tape & Reel (TR)
3KASMC36AHM3_B/HGICT-ND - Cut Tape (CT)
3KASMC36AHM3_B/HGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3KASMC36AHM3_B/H
Description
TVS DIODE 36VWM 58.1VC DO214AB
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
58.1V Clamp 51.6A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
36V
Voltage - Breakdown (Min)
40V
Voltage - Clamping (Max) @ Ipp
58.1V
Current - Peak Pulse (10/1000µs)
51.6A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 185°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.163
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.09000kr.9.09
10kr.5.75300kr.57.53
100kr.3.81520kr.381.52
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
850kr.2.85712kr.2,428.55
1.700kr.2.62955kr.4,470.23
2.550kr.2.42093kr.6,173.37
4.250kr.2.19945kr.9,347.66
5.950kr.2.14785kr.12,779.71
8.500kr.2.12993kr.18,104.40
21.250kr.2.09625kr.44,545.31
Manufacturers Standard Package
Unit Price without VAT:kr.9.09000
Unit Price with VAT:kr.11.36250