DO-214AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-214AB
DO-214AB

3.0SMI36A

DigiKey Part Number
1655-3.0SMI36ATR-ND - Tape & Reel (TR)
1655-3.0SMI36ACT-ND - Cut Tape (CT)
1655-3.0SMI36ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3.0SMI36A
Description
TVS DIODE 36VWM 58.1VC DO214AB
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
58.1V Clamp 51.6A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
36V
Voltage - Breakdown (Min)
40V
Voltage - Clamping (Max) @ Ipp
58.1V
Current - Peak Pulse (10/1000µs)
51.6A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.669
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.19000kr.6.19
10kr.3.86400kr.38.64
100kr.2.51610kr.251.61
500kr.1.93564kr.967.82
1.000kr.1.74872kr.1,748.72
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.51117kr.4,533.51
6.000kr.1.39152kr.8,349.12
9.000kr.1.33056kr.11,975.04
15.000kr.1.26207kr.18,931.05
21.000kr.1.22308kr.25,684.68
Manufacturers Standard Package
Unit Price without VAT:kr.6.19000
Unit Price with VAT:kr.7.73750