TV15C700JB-HF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATV30C360J-HF

DigiKey Part Number
641-1596-2-ND - Tape & Reel (TR)
641-1596-1-ND - Cut Tape (CT)
641-1596-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ATV30C360J-HF
Description
TVS DIODE 36VWM 58.1VC DO214AB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
58.1V Clamp 51.64A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
EDA/CAD Models
ATV30C360J-HF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
36V
Voltage - Breakdown (Min)
40V
Voltage - Clamping (Max) @ Ipp
58.1V
Current - Peak Pulse (10/1000µs)
51.64A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.755
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.12.54000kr.12.54
10kr.7.99400kr.79.94
100kr.5.39390kr.539.39
500kr.4.27968kr.2,139.84
1.000kr.3.92141kr.3,921.41
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.3.46647kr.10,399.41
6.000kr.3.26601kr.19,596.06
Manufacturers Standard Package
Unit Price without VAT:kr.12.54000
Unit Price with VAT:kr.15.67500