Direct
Similar
Similar
Similar
Similar
Similar

CLM1B-BKW-CTBUB453 | |
|---|---|
DigiKey Part Number | CLM1B-BKW-CTBUB453TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CLM1B-BKW-CTBUB453 |
Description | LED BLUE CLEAR 2PLCC SMD |
Customer Reference | |
Detailed Description | Blue 470nm LED Indication - Discrete 3.2V 2-PLCC |
Datasheet | Datasheet |
EDA/CAD Models | CLM1B-BKW-CTBUB453 Models |
Category | Voltage - Forward (Vf) (Typ) 3.2V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) | Viewing Angle 120° |
Part Status Discontinued at DigiKey | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Package / Case 2-PLCC |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 3.20mm L x 2.70mm W |
Millicandela Rating | Height (Max) 2.05mm |
Lens Style Round with Flat Top | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CLM1B-BKW-CUAVA453 | Cree LED | 260 | 90-CLM1B-BKW-CUAVA453CT-ND | kr.1.97000 | Direct |
| ASMT-UBB5-NS8Q2 | Broadcom Limited | 85.656 | 516-ASMT-UBB5-NS8Q2CT-ND | kr.5.58000 | Similar |
| HSMN-A100-P00J1 | Broadcom Limited | 20.004 | 516-1464-1-ND | kr.8.69000 | Similar |
| HSMN-A100-R00J1 | Broadcom Limited | 8.442 | 516-HSMN-A100-R00J1CT-ND | kr.8.69000 | Similar |
| HSMN-A101-N00J1 | Broadcom Limited | 4.738 | 516-HSMN-A101-N00J1CT-ND | kr.6.09000 | Similar |



