
HSMN-A161-N00J1 | |
|---|---|
DigiKey Part Number | 516-HSMN-A161-N00J1TR-ND - Tape & Reel (TR) 516-HSMN-A161-N00J1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | HSMN-A161-N00J1 |
Description | LED BLUE 2PLCC SMD |
Customer Reference | |
Detailed Description | Blue 470nm LED Indication - Discrete 3.4V 2-PLCC |
Datasheet | Datasheet |
Category | Current - Test 20mA |
Mfr | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Obsolete | Wavelength - Dominant |
Color | Wavelength - Peak 468nm |
Millicandela Rating | Package / Case 2-PLCC |
Lens Style Round with Flat Top | Supplier Device Package |
Lens Size 2.20mm Dia | Size / Dimension 3.20mm L x 2.80mm W |
Voltage - Forward (Vf) (Typ) 3.4V | Height (Max) 2.10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.38000 | kr.9.38 |
| 10 | kr.6.64400 | kr.66.44 |
| Unit Price without VAT: | kr.9.38000 |
|---|---|
| Unit Price with VAT: | kr.11.72500 |

