Blue 470nm LED Indication - Discrete 3.4V 2-PLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSMN-A101-N00J1

DigiKey Part Number
516-HSMN-A101-N00J1TR-ND - Tape & Reel (TR)
516-HSMN-A101-N00J1CT-ND - Cut Tape (CT)
516-HSMN-A101-N00J1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HSMN-A101-N00J1
Description
LED BLUE CLEAR 2PLCC SMD
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Blue 470nm LED Indication - Discrete 3.4V 2-PLCC
Datasheet
 Datasheet
EDA/CAD Models
HSMN-A101-N00J1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
3.4V
Mfr
Current - Test
20mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
120°
Part Status
Active
Mounting Type
Color
Wavelength - Dominant
Configuration
Standard
Wavelength - Peak
468nm
Lens Color
Colorless
Package / Case
2-PLCC
Lens Transparency
Clear
Supplier Device Package
Millicandela Rating
Size / Dimension
3.20mm L x 2.80mm W
Lens Style
Round with Flat Top
Height (Max)
2.10mm
Lens Size
2.20mm Dia
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VCEB1104LS-TRStanley Electric Co4.000404-1293-1-NDkr.1.49875Parametric Equivalent
In-Stock: 4.738
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.09000kr.6.09
10kr.4.26700kr.42.67
100kr.3.14210kr.314.21
500kr.2.63998kr.1,319.99
1.000kr.2.47545kr.2,475.45
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.2.33591kr.4,671.82
4.000kr.2.21754kr.8,870.16
6.000kr.2.15688kr.12,941.28
10.000kr.2.08842kr.20,884.20
14.000kr.2.04769kr.28,667.66
20.000kr.2.00800kr.40,160.00
Manufacturers Standard Package
Unit Price without VAT:kr.6.09000
Unit Price with VAT:kr.7.61250