
CLM1B-BKW-CUAVA453 | |
|---|---|
DigiKey Part Number | 90-CLM1B-BKW-CUAVA453TR-ND - Tape & Reel (TR) 90-CLM1B-BKW-CUAVA453CT-ND - Cut Tape (CT) 90-CLM1B-BKW-CUAVA453DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLM1B-BKW-CUAVA453 |
Description | LED BLUE CLEAR 2PLCC SMD |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | LED Indication - Discrete 2-PLCC |
Datasheet | Datasheet |
Category | Package / Case 2-PLCC |
Mfr | Supplier Device Package |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 3.20mm L x 2.70mm W |
Part Status Active | Height (Max) 2.05mm |
Viewing Angle 120° | Base Product Number |
Mounting Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.97000 | kr.1.97 |
| 10 | kr.1.69900 | kr.16.99 |
| 100 | kr.1.46450 | kr.146.45 |
| 500 | kr.1.31884 | kr.659.42 |
| 1.000 | kr.1.26046 | kr.1,260.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.22996 | kr.2,459.92 |
| Unit Price without VAT: | kr.1.97000 |
|---|---|
| Unit Price with VAT: | kr.2.46250 |

