
HSMN-A100-R00J1 | |
|---|---|
DigiKey Part Number | 516-HSMN-A100-R00J1TR-ND - Tape & Reel (TR) 516-HSMN-A100-R00J1CT-ND - Cut Tape (CT) 516-HSMN-A100-R00J1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSMN-A100-R00J1 |
Description | LED BLUE CLEAR 2PLCC SMD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Blue 470nm LED Indication - Discrete 3.4V 2-PLCC |
Datasheet | Datasheet |
Category | Current - Test 20mA |
Mfr | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 468nm |
Configuration Standard | Package / Case 2-PLCC |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 3.20mm L x 2.80mm W |
Lens Style Round with Flat Top | Height (Max) 2.10mm |
Lens Size 2.20mm Dia | Base Product Number |
Voltage - Forward (Vf) (Typ) 3.4V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.69000 | kr.8.69 |
| 10 | kr.6.11800 | kr.61.18 |
| 100 | kr.4.57680 | kr.457.68 |
| 500 | kr.3.89264 | kr.1,946.32 |
| 1.000 | kr.3.66889 | kr.3,668.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.3.47914 | kr.6,958.28 |
| 4.000 | kr.3.31839 | kr.13,273.56 |
| 6.000 | kr.3.23606 | kr.19,416.36 |
| 10.000 | kr.3.14315 | kr.31,431.50 |
| 14.000 | kr.3.08792 | kr.43,230.88 |
| 20.000 | kr.3.03410 | kr.60,682.00 |
| Unit Price without VAT: | kr.8.69000 |
|---|---|
| Unit Price with VAT: | kr.10.86250 |


