C503B-GCS-CA0B0891 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Cree LED
In Stock: 0
Unit Price: kr.1.99000
Datasheet

Direct


Cree LED
In Stock: 0
Unit Price: kr.1.68686
Datasheet

Direct


Cree LED
In Stock: 26.176
Unit Price: kr.1.86000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.1.68686
Datasheet

Parametric Equivalent


Cree LED
In Stock: 1.307
Unit Price: kr.1.99000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.1.51032
Datasheet

Parametric Equivalent


Cree LED
In Stock: 1.773
Unit Price: kr.1.86000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 3.050
Unit Price: kr.2.31000
Datasheet
Image for C503B-GCS-CA0B0891 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C503B-GCS-CA0B0891

DigiKey Part Number
C503B-GCS-CA0B0891-ND
Manufacturer
Manufacturer Product Number
C503B-GCS-CA0B0891
Description
LED GREEN CLEAR 5MM ROUND T/H
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Green 527nm LED Indication - Discrete 3.2V Radial
Datasheet
 Datasheet
EDA/CAD Models
C503B-GCS-CA0B0891 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Size
5.00mm Dia
Mfr
Voltage - Forward (Vf) (Typ)
3.2V
Packaging
Bulk
Current - Test
20mA
Part Status
Active
Viewing Angle
30°
Color
Mounting Type
Configuration
Standard
Wavelength - Dominant
Lens Color
Colorless
Package / Case
Radial
Lens Transparency
Clear
Supplier Device Package
Millicandela Rating
Height (Max)
12.70mm
Lens Style
Round with Domed Top
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C503B-GCN-CA0B0781Cree LED0C503B-GCN-CA0B0781-NDkr.1.99000Direct
C503B-GCN-CA0B0891Cree LED0C503B-GCN-CA0B0891-NDkr.1.68686Direct
C503B-GCN-CY0C0791Cree LED26.176C503B-GCN-CY0C0791-NDkr.1.86000Direct
C503B-GCS-CA0B0781Cree LED0C503B-GCS-CA0B0781-NDkr.1.68686Parametric Equivalent
C503B-GCS-CA0B0782Cree LED1.307C503B-GCS-CA0B0782CT-NDkr.1.99000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
500kr.1.68686kr.843.43
Manufacturers Standard Package
Unit Price without VAT:kr.1.68686
Unit Price with VAT:kr.2.10858