
C503B-GCS-CY0C0792 | |
|---|---|
DigiKey Part Number | C503B-GCS-CY0C0792CT-ND - Cut Tape (CT) C503B-GCS-CY0C0792TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | C503B-GCS-CY0C0792 |
Description | LED GREEN CLEAR 5MM ROUND T/H |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Green 527nm LED Indication - Discrete 3.2V Radial |
Datasheet | Datasheet |
EDA/CAD Models | C503B-GCS-CY0C0792 Models |
Category | Lens Size 5.00mm Dia |
Mfr | Voltage - Forward (Vf) (Typ) 3.2V |
Packaging Cut Tape (CT) Tape & Box (TB) | Current - Test 20mA |
Part Status Active | Viewing Angle 30° |
Color | Mounting Type |
Configuration Standard | Wavelength - Dominant |
Lens Color Colorless | Package / Case Radial |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Height (Max) 12.70mm |
Lens Style Round with Domed Top | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.28000 | kr.2.28 |
| 10 | kr.1.95900 | kr.19.59 |
| 100 | kr.1.68900 | kr.168.90 |
| 500 | kr.1.52096 | kr.760.48 |
| 1.000 | kr.1.45370 | kr.1,453.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.43538 | kr.3,588.45 |
| Unit Price without VAT: | kr.2.28000 |
|---|---|
| Unit Price with VAT: | kr.2.85000 |


