Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C503B-GCN-CA0B0891 | |
|---|---|
DigiKey Part Number | C503B-GCN-CA0B0891-ND |
Manufacturer | |
Manufacturer Product Number | C503B-GCN-CA0B0891 |
Description | LED GREEN CLEAR 5MM ROUND T/H |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Green 527nm LED Indication - Discrete 3.2V Radial |
Datasheet | Datasheet |
Category | Lens Size 5.00mm Dia |
Mfr | Voltage - Forward (Vf) (Typ) 3.2V |
Packaging Bulk | Current - Test 20mA |
Part Status Active | Viewing Angle 30° |
Color | Mounting Type |
Configuration Standard | Wavelength - Dominant |
Lens Color Colorless | Package / Case Radial |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Height (Max) 10.30mm |
Lens Style Round with Domed Top | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C503B-GCN-CA0B0781 | Cree LED | 0 | C503B-GCN-CA0B0781-ND | kr.1.97000 | Parametric Equivalent |
| C503B-GCN-CA0B0782 | Cree LED | 2.842 | C503B-GCN-CA0B0782CT-ND | kr.2.28000 | Parametric Equivalent |
| C503B-GCN-CA0B0892 | Cree LED | 2.933 | C503B-GCN-CA0B0892CT-ND | kr.2.35000 | Parametric Equivalent |
| C503B-GCN-CY0C0791 | Cree LED | 19.497 | C503B-GCN-CY0C0791-ND | kr.1.84000 | Parametric Equivalent |
| C503B-GCN-CY0C0792 | Cree LED | 1.754 | C503B-GCN-CY0C0792CT-ND | kr.2.28000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.1.66844 | kr.834.22 |
| Unit Price without VAT: | kr.1.66844 |
|---|---|
| Unit Price with VAT: | kr.2.08555 |




