Green 527nm LED Indication - Discrete 3.2V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C503B-GCS-CA0B0782

DigiKey Part Number
C503B-GCS-CA0B0782CT-ND - Cut Tape (CT)
C503B-GCS-CA0B0782TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
C503B-GCS-CA0B0782
Description
LED GREEN CLEAR 5MM ROUND T/H
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Green 527nm LED Indication - Discrete 3.2V Radial
Datasheet
 Datasheet
EDA/CAD Models
C503B-GCS-CA0B0782 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Size
5.00mm Dia
Mfr
Voltage - Forward (Vf) (Typ)
3.2V
Packaging
Cut Tape (CT)
Tape & Box (TB)
Current - Test
20mA
Part Status
Active
Viewing Angle
30°
Color
Mounting Type
Configuration
Standard
Wavelength - Dominant
Lens Color
Colorless
Package / Case
Radial
Lens Transparency
Clear
Supplier Device Package
Millicandela Rating
Height (Max)
12.70mm
Lens Style
Round with Domed Top
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C503B-GCN-CA0B0782Cree LED2.842C503B-GCN-CA0B0782CT-NDkr.2.28000Direct
C503B-GCN-CA0B0892Cree LED2.933C503B-GCN-CA0B0892CT-NDkr.2.35000Direct
C503B-GCN-CY0C0792Cree LED1.979C503B-GCN-CY0C0792CT-NDkr.2.28000Direct
C503B-GCS-CY0C0791Cree LED830C503B-GCS-CY0C0791-NDkr.1.84000Parametric Equivalent
C503B-GCS-CY0C0792Cree LED3.050C503B-GCS-CY0C0792CT-NDkr.2.28000Parametric Equivalent
In-Stock: 1.317
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.97000kr.1.97
10kr.1.71200kr.17.12
100kr.1.47530kr.147.53
500kr.1.32900kr.664.50
1.000kr.1.27016kr.1,270.16
Tape & Box (TB)
QuantityUnit PriceExt Price
2.500kr.1.49370kr.3,734.25
Manufacturers Standard Package
Unit Price without VAT:kr.1.97000
Unit Price with VAT:kr.2.46250