Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C503B-GCN-CA0B0781 | |
|---|---|
DigiKey Part Number | C503B-GCN-CA0B0781-ND |
Manufacturer | |
Manufacturer Product Number | C503B-GCN-CA0B0781 |
Description | LED GREEN CLEAR 5MM ROUND T/H |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Green 527nm LED Indication - Discrete 3.2V Radial |
Datasheet | Datasheet |
EDA/CAD Models | C503B-GCN-CA0B0781 Models |
Category | Lens Size 5.00mm Dia |
Mfr | Voltage - Forward (Vf) (Typ) 3.2V |
Packaging Bulk | Current - Test 20mA |
Part Status Active | Viewing Angle 30° |
Color | Mounting Type |
Configuration Standard | Wavelength - Dominant |
Lens Color Colorless | Package / Case Radial |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Height (Max) 10.30mm |
Lens Style Round with Domed Top | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C503B-GCN-CA0B0782 | Cree LED | 2.842 | C503B-GCN-CA0B0782CT-ND | kr.0.31000 | Parametric Equivalent |
| C503B-GCN-CA0B0891 | Cree LED | 0 | C503B-GCN-CA0B0891-ND | kr.0.22366 | Parametric Equivalent |
| C503B-GCN-CA0B0892 | Cree LED | 2.933 | C503B-GCN-CA0B0892CT-ND | kr.0.31000 | Parametric Equivalent |
| C503B-GCN-CY0C0791 | Cree LED | 19.497 | C503B-GCN-CY0C0791-ND | kr.0.25000 | Parametric Equivalent |
| C503B-GCN-CY0C0792 | Cree LED | 1.752 | C503B-GCN-CY0C0792CT-ND | kr.0.31000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.97000 | kr.1.97 |
| 10 | kr.1.80700 | kr.18.07 |
| 100 | kr.1.66870 | kr.166.87 |
| 1.000 | kr.1.49370 | kr.1,493.70 |
| Unit Price without VAT: | kr.1.97000 |
|---|---|
| Unit Price with VAT: | kr.2.46250 |




