SLPX391M450E4P3 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


TDK
In Stock: 0
Unit Price: kr.60.03306
Datasheet

Upgrade


Rubycon
In Stock: 195
Unit Price: kr.80.20000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: kr.37.85360
Datasheet

Upgrade


Chemi-Con
In Stock: 10
Unit Price: kr.105.56000
Datasheet

Upgrade


Chemi-Con
In Stock: 198
Unit Price: kr.111.84000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.32.35810
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.34.40590
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 7
Unit Price: kr.88.63000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 91
Unit Price: kr.60.74000
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.51.30154
Datasheet
390 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 680mOhm @ 120Hz 3000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLPX391M450E4P3

DigiKey Part Number
SLPX391M450E4P3-ND
Manufacturer
Manufacturer Product Number
SLPX391M450E4P3
Description
CAP ALUM 390UF 20% 450V SNAP TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
390 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 680mOhm @ 120Hz 3000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-25°C ~ 85°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
2.35 A @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
3.45 A @ 20 kHz
Capacitance
Lead Spacing
0.394" (10.00mm)
Tolerance
±20%
Size / Dimension
1.181" Dia (30.00mm)
Voltage - Rated
450 V
Height - Seated (Max)
1.850" (47.00mm)
ESR (Equivalent Series Resistance)
680mOhm @ 120Hz
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 85°C
Package / Case
Radial, Can - Snap-In
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B43508A5397M000TDK0B43508A5397M000-NDkr.60.03306Direct
450MXG390MEFCSN30X45Rubycon1951189-3007-NDkr.80.20000Upgrade
450VXH390MEFC30X45Rubycon0450VXH390MEFC30X45-NDkr.37.85360Upgrade
EKMS451VSN391MR45SChemi-Con10565-3472-NDkr.105.56000Upgrade
ELXS451VSN391MR45SChemi-Con198565-3598-NDkr.111.84000Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
3.000kr.36.51143kr.109,534.29
Unit Price without VAT:kr.36.51143
Unit Price with VAT:kr.45.63929