390 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
390 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

LLS2W391MELB

DigiKey Part Number
493-2617-ND
Manufacturer
Manufacturer Product Number
LLS2W391MELB
Description
CAP ALUM 390UF 20% 450V SNAP TH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
390 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
LLS2W391MELB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
2.35 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
3.3605 A @ 50 kHz
Part Status
Active
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
1.181" Dia (30.00mm)
Tolerance
±20%
Height - Seated (Max)
1.772" (45.00mm)
Voltage - Rated
450 V
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 85°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-25°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
380LQ391M450A032Cornell Dubilier Knowles3.310338-3506-NDkr.71.96000Similar
380LQ391M450K042Cornell Dubilier Knowles1.626338-4194-NDkr.77.92000Similar
380LX391M450A452Cornell Dubilier Knowles320338-3829-NDkr.80.26000Similar
ESMQ451VSN391MR40SChemi-Con200565-2796-NDkr.92.12000Similar
450USG390MEFCSN30X40Rubycon951189-3849-NDkr.70.75000Parametric Equivalent
In-Stock: 91
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.60.74000kr.60.74
10kr.43.29000kr.432.90
50kr.36.07840kr.1,803.92
200kr.31.92350kr.6,384.70
600kr.29.56870kr.17,741.22
1.000kr.28.68907kr.28,689.07
Manufacturers Standard Package
Unit Price without VAT:kr.60.74000
Unit Price with VAT:kr.75.92500