Upgrade
Upgrade
Similar
Direct
Upgrade
Upgrade
Upgrade

450USC390MEFCSN30X45 | |
|---|---|
DigiKey Part Number | 450USC390MEFCSN30X45-ND |
Manufacturer | |
Manufacturer Product Number | 450USC390MEFCSN30X45 |
Description | CAP ALUM 390UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 390 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 450USC390MEFCSN30X45 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.35 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.29 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.850" (47.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 450MXG390MEFCSN30X45 | Rubycon | 195 | 1189-3007-ND | kr.80.20000 | Upgrade |
| 450VXH390MEFC30X45 | Rubycon | 0 | 450VXH390MEFC30X45-ND | kr.37.85360 | Upgrade |
| 450USG390MEFCSN30X40 | Rubycon | 95 | 1189-3849-ND | kr.70.75000 | Similar |
| LLS2W391MELB | Nichicon | 91 | 493-2617-ND | kr.60.74000 | Direct |
| B43508A5397M000 | TDK | 0 | B43508A5397M000-ND | kr.60.03306 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.34.40590 | kr.3,440.59 |
| Unit Price without VAT: | kr.34.40590 |
|---|---|
| Unit Price with VAT: | kr.43.00738 |







