Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Upgrade
Upgrade
Parametric Equivalent

400VXS220MEFC25X35 | |
|---|---|
DigiKey Part Number | 1189-400VXS220MEFC25X35-ND |
Manufacturer | |
Manufacturer Product Number | 400VXS220MEFC25X35 |
Description | CAP ALUM 220UF 20% 400V SNAP TH |
Customer Reference | |
Detailed Description | 220 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 400VXS220MEFC25X35 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.37 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.918 A @ 10 kHz |
Part Status Discontinued at DigiKey | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.457" (37.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 400VXG220MEFCSN25X35 | Rubycon | 70 | 1189-400VXG220MEFCSN25X35-ND | kr.44.10000 | Parametric Equivalent |
| 420VXH220MEFCSN25X35 | Rubycon | 175 | 1189-420VXH220MEFCSN25X35-ND | kr.46.79000 | Parametric Equivalent |
| 450GXK220MEFCSN25X35 | Rubycon | 225 | 1189-450GXK220MEFCSN25X35-ND | kr.51.28000 | Parametric Equivalent |
| 450VXH220MEFCSN25X35 | Rubycon | 8.676 | 1189-2033-ND | kr.41.60000 | Parametric Equivalent |
| 475VXT220MEFCSN25X35 | Rubycon | 0 | 1189-475VXT220MEFCSN25X35-ND | kr.27.31460 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.83.01000 | kr.83.01 |
| 10 | kr.58.74100 | kr.587.41 |
| 50 | kr.49.17620 | kr.2,458.81 |
| 200 | kr.46.27285 | kr.9,254.57 |
| 600 | kr.41.46917 | kr.24,881.50 |
| 1.000 | kr.40.02205 | kr.40,022.05 |
| Unit Price without VAT: | kr.83.01000 |
|---|---|
| Unit Price with VAT: | kr.103.76250 |








