
400MXG220MEFCSN25X35 | |
|---|---|
DigiKey Part Number | 1189-400MXG220MEFCSN25X35-ND |
Manufacturer | |
Manufacturer Product Number | 400MXG220MEFCSN25X35 |
Description | CAP ALUM 220UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 220 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 400MXG220MEFCSN25X35 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.37 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.918 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.457" (37.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 400VXG220MEFCSN25X35 | Rubycon | 70 | 1189-400VXG220MEFCSN25X35-ND | kr.5.89000 | Upgrade |
| 420MXG220MEFCSN25X35 | Rubycon | 245 | 1189-420MXG220MEFCSN25X35-ND | kr.5.81000 | Upgrade |
| 420VXH220MEFCSN25X35 | Rubycon | 175 | 1189-420VXH220MEFCSN25X35-ND | kr.6.25000 | Upgrade |
| 450VXH220MEFCSN25X35 | Rubycon | 8.676 | 1189-2033-ND | kr.5.56000 | Upgrade |
| 400MXC220MEFCSN25X40 | Rubycon | 110 | 1189-400MXC220MEFCSN25X40-ND | kr.5.44000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.34.74000 | kr.34.74 |
| 10 | kr.23.89600 | kr.238.96 |
| 50 | kr.19.40440 | kr.970.22 |
| 200 | kr.16.81245 | kr.3,362.49 |
| 600 | kr.15.34212 | kr.9,205.27 |
| 1.000 | kr.14.79281 | kr.14,792.81 |
| 2.600 | kr.13.94720 | kr.36,262.72 |
| Unit Price without VAT: | kr.34.74000 |
|---|---|
| Unit Price with VAT: | kr.43.42500 |

