ELXS421VSN221MQ35S is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: kr.77.22000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 175
Unit Price: kr.46.28000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 225
Unit Price: kr.50.72000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 8.704
Unit Price: kr.41.15000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.27.01635
Datasheet

Parametric Equivalent


Rubycon
In Stock: 114
Unit Price: kr.58.52000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 233
Unit Price: kr.47.93000
Datasheet
220 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELXS421VSN221MQ35S

DigiKey Part Number
ELXS421VSN221MQ35S-ND
Manufacturer
Manufacturer Product Number
ELXS421VSN221MQ35S
Description
CAP ALUM 220UF 20% 420V SNAP TH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
220 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ELXS421VSN221MQ35S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.18 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
1.6874 A @ 50 kHz
Part Status
Active
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
1.000" Dia (25.40mm)
Tolerance
±20%
Height - Seated (Max)
1.476" (37.50mm)
Voltage - Rated
420 V
Mounting Type
Lifetime @ Temp.
5000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-25°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ELHS451VSN221MQ35SChemi-Con0565-ELHS451VSN221MQ35S-NDkr.77.22000Parametric Equivalent
420VXH220MEFCSN25X35Rubycon1751189-420VXH220MEFCSN25X35-NDkr.46.28000Parametric Equivalent
450GXK220MEFCSN25X35Rubycon2251189-450GXK220MEFCSN25X35-NDkr.50.72000Parametric Equivalent
450VXH220MEFCSN25X35Rubycon8.7041189-2033-NDkr.41.15000Parametric Equivalent
475VXT220MEFCSN25X35Rubycon01189-475VXT220MEFCSN25X35-NDkr.27.01635Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
200kr.33.63210kr.6,726.42
Manufacturers Standard Package
Unit Price without VAT:kr.33.63210
Unit Price with VAT:kr.42.04013