Direct
Direct
Direct
Direct
Upgrade

EKMT421VSN221MQ35S | |
|---|---|
DigiKey Part Number | EKMT421VSN221MQ35S-ND |
Manufacturer | |
Manufacturer Product Number | EKMT421VSN221MQ35S |
Description | CAP ALUM 220UF 20% 420V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 220 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKMT421VSN221MQ35S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.47 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.1021 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.000" Dia (25.40mm) |
Tolerance ±20% | Height - Seated (Max) 1.437" (36.50mm) |
Voltage - Rated 420 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 420MXG220MEFCSN25X35 | Rubycon | 245 | 1189-420MXG220MEFCSN25X35-ND | kr.42.99000 | Direct |
| 420VXH220MEFCSN25X35 | Rubycon | 175 | 1189-420VXH220MEFCSN25X35-ND | kr.46.28000 | Direct |
| LGNW6221MELA35 | Nichicon | 0 | 493-8379-ND | kr.19.06160 | Direct |
| LQSW6221MELA35 | Nichicon | 37 | 493-7631-ND | kr.42.60000 | Direct |
| 450VXH220MEFCSN25X35 | Rubycon | 8.682 | 1189-2033-ND | kr.41.15000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.36.99075 | kr.7,398.15 |
| Unit Price without VAT: | kr.36.99075 |
|---|---|
| Unit Price with VAT: | kr.46.23844 |






