Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SLP681M350H4P3 | |
|---|---|
DigiKey Part Number | SLP681M350H4P3-ND |
Manufacturer | |
Manufacturer Product Number | SLP681M350H4P3 |
Description | CAP ALUM 680UF 20% 350V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 680 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 488mOhm @ 120Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2.2 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 3.23 A @ 20 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 350 V | Height - Seated (Max) 1.850" (47.00mm) |
ESR (Equivalent Series Resistance) 488mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKMS401VSN681MA45S | Chemi-Con | 366 | 565-EKMS401VSN681MA45S-ND | kr.128.26000 | Upgrade |
| ELXS401VSN681MA45S | Chemi-Con | 339 | 565-4918-ND | kr.132.17000 | Upgrade |
| 400MXG680MEFCSN35X45 | Rubycon | 0 | 1189-2991-ND | kr.72.63000 | Parametric Equivalent |
| 400VXH680MEFCSN35X45 | Rubycon | 31 | 1189-400VXH680MEFCSN35X45-ND | kr.96.92000 | Parametric Equivalent |
| 450MXK680MEFC35X45 | Rubycon | 0 | 450MXK680MEFC35X45-ND | kr.61.64050 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.43.22327 | kr.129,669.81 |
| Unit Price without VAT: | kr.43.22327 |
|---|---|
| Unit Price with VAT: | kr.54.02909 |













