
EKMS401VSN681MA45S | |
|---|---|
DigiKey Part Number | 565-EKMS401VSN681MA45S-ND |
Manufacturer | |
Manufacturer Product Number | EKMS401VSN681MA45S |
Description | CAP ALUM 680UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 680 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKMS401VSN681MA45S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.4 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.432 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.870" (47.50mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.128.26000 | kr.128.26 |
| 10 | kr.95.44500 | kr.954.45 |
| 50 | kr.81.92240 | kr.4,096.12 |
| 200 | kr.74.13840 | kr.14,827.68 |
| 600 | kr.69.73043 | kr.41,838.26 |
| Unit Price without VAT: | kr.128.26000 |
|---|---|
| Unit Price with VAT: | kr.160.32500 |

