Parametric Equivalent
Parametric Equivalent

B43644A9687M060 | |
|---|---|
DigiKey Part Number | 495-B43644A9687M060-ND |
Manufacturer | |
Manufacturer Product Number | B43644A9687M060 |
Description | SNAP-IN 680UF 400V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 680 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 140mOhm @ 100Hz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2.53 A @ 100 Hz |
Part Status Active | Impedance 220 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 400 V | Height - Seated (Max) 1.850" (47.00mm) |
ESR (Equivalent Series Resistance) 140mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B43644A9687M000 | TDK | 99 | B43644A9687M000-ND | kr.101.95000 | Parametric Equivalent |
| B43644A9687M067 | TDK | 233 | 495-B43644A9687M067-ND | kr.92.25000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | kr.60.92000 | kr.14,620.80 |
| Unit Price without VAT: | kr.60.92000 |
|---|---|
| Unit Price with VAT: | kr.76.15000 |



