Upgrade
Parametric Equivalent

EKMS401VSN681MA40S | |
|---|---|
DigiKey Part Number | 565-EKMS401VSN681MA40S-ND |
Manufacturer | |
Manufacturer Product Number | EKMS401VSN681MA40S |
Description | CAP ALUM 680UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 680 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKMS401VSN681MA40S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.34 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.3462 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 1.673" (42.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.171.50000 | kr.171.50 |
| 10 | kr.129.82400 | kr.1,298.24 |
| 50 | kr.112.68840 | kr.5,634.42 |
| 200 | kr.102.82940 | kr.20,565.88 |
| 600 | kr.98.90887 | kr.59,345.32 |
| Unit Price without VAT: | kr.171.50000 |
|---|---|
| Unit Price with VAT: | kr.214.37500 |



