Direct
Direct
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SLP471M350E4P3 | |
|---|---|
DigiKey Part Number | SLP471M350E4P3-ND |
Manufacturer | |
Manufacturer Product Number | SLP471M350E4P3 |
Description | CAP ALUM 470UF 20% 350V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 470 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 706mOhm @ 120Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.65 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2.43 A @ 20 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.181" Dia (30.00mm) |
Voltage - Rated 350 V | Height - Seated (Max) 1.850" (47.00mm) |
ESR (Equivalent Series Resistance) 706mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 350VXH470MEFC30X40 | Rubycon | 0 | 350VXH470MEFC30X40-ND | kr.41.17910 | Direct |
| 350VXS470MEFC30X40 | Rubycon | 0 | 350VXS470MEFC30X40-ND | kr.22.74080 | Direct |
| ELHS451VSN471MR45S | Chemi-Con | 26 | 565-ELHS451VSN471MR45S-ND | kr.132.17000 | Upgrade |
| 350MXC470MEFC30X45 | Rubycon | 0 | 350MXC470MEFC30X45-ND | kr.26.60600 | Parametric Equivalent |
| 400MXG470MEFCSN30X45 | Rubycon | 78 | 1189-2756-ND | kr.59.29000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.30.94684 | kr.92,840.52 |
| Unit Price without VAT: | kr.30.94684 |
|---|---|
| Unit Price with VAT: | kr.38.68355 |












