Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

350VXH470MEFC30X40 | |
|---|---|
DigiKey Part Number | 350VXH470MEFC30X40-ND |
Manufacturer | |
Manufacturer Product Number | 350VXH470MEFC30X40 |
Description | CAP ALUM 470UF 20% 350V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 470 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 350VXH470MEFC30X40 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.99 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.786 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.654" (42.00mm) |
Voltage - Rated 350 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 350VXS470MEFC30X40 | Rubycon | 0 | 350VXS470MEFC30X40-ND | kr.22.74080 | Parametric Equivalent |
| 400VXH470MEFC30X40 | Rubycon | 0 | 400VXH470MEFC30X40-ND | kr.35.25560 | Parametric Equivalent |
| 400VXH470MEFCSN30X40 | Rubycon | 0 | 400VXH470MEFCSN30X40-ND | kr.41.95090 | Parametric Equivalent |
| 450VXT470MEFCSN30X40 | Rubycon | 29 | 1189-450VXT470MEFCSN30X40-ND | kr.87.69000 | Parametric Equivalent |
| 861141485033 | Würth Elektronik | 33 | 732-861141485033-ND | kr.134.35000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.41.17910 | kr.4,117.91 |
| Unit Price without VAT: | kr.41.17910 |
|---|---|
| Unit Price with VAT: | kr.51.47388 |







