Direct
Upgrade
Upgrade
Similar
Parametric Equivalent
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

AVS477M16G24T-F | |
|---|---|
DigiKey Part Number | AVS477M16G24T-F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AVS477M16G24T-F |
Description | CAP ALUM 470UF 20% 16V SMD |
Customer Reference | |
Detailed Description | 470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 700mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) | Ripple Current @ Low Frequency 420 mA @ 120 Hz |
Part Status Not For New Designs | Ripple Current @ High Frequency 714 mA @ 10 kHz |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.402" (10.20mm) |
Voltage - Rated 16 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
ESR (Equivalent Series Resistance) 700mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AVE477M16G24T-F | Cornell Dubilier Knowles | 12 | 338-1800-1-ND | kr.7.24000 | Direct |
| AFK477M25G24T-F | Cornell Dubilier Knowles | 3.905 | 338-2208-1-ND | kr.13.72000 | Upgrade |
| AHA477M25G24T-F | Cornell Dubilier Knowles | 500 | 338-AHA477M25G24T-FCT-ND | kr.11.22000 | Upgrade |
| AVS477M16F24T-F | Cornell Dubilier Knowles | 500 | 338-AVS477M16F24T-FCT-ND | kr.8.97000 | Similar |
| AVS477M25G24T-F | Cornell Dubilier Knowles | 890 | 338-AVS477M25G24T-FCT-ND | kr.10.83000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.3.49524 | kr.1,747.62 |
| Unit Price without VAT: | kr.3.49524 |
|---|---|
| Unit Price with VAT: | kr.4.36905 |













