470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 700mOhm @ 120Hz 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AVS477M16F24T-F

DigiKey Part Number
338-AVS477M16F24T-FTR-ND - Tape & Reel (TR)
338-AVS477M16F24T-FCT-ND - Cut Tape (CT)
338-AVS477M16F24T-FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AVS477M16F24T-F
Description
CAP ALUM 470UF 20% 16V SMD
Customer Reference
Detailed Description
470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 700mOhm @ 120Hz 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
320 mA @ 120 Hz
Part Status
Not For New Designs
Ripple Current @ High Frequency
544 mA @ 10 kHz
Capacitance
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.402" (10.20mm)
Voltage - Rated
16 V
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
ESR (Equivalent Series Resistance)
700mOhm @ 120Hz
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can - SMD
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AHA477M16F24T-FCornell Dubilier Knowles500338-AHA477M16F24T-FCT-NDkr.10.00000Direct
AFK477M16F24T-FCornell Dubilier Knowles698338-2207-1-NDkr.12.24000Upgrade
AVE477M16G24T-FCornell Dubilier Knowles12338-1800-1-NDkr.7.24000Similar
16SEV470M8X10.5Rubycon19.7311189-2404-1-NDkr.4.36000Direct
EDK477M016S9MAAKEMET0EDK477M016S9MAA-NDkr.1.06743Direct
In-Stock: 500
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.97000kr.8.97
10kr.5.78800kr.57.88
50kr.4.44460kr.222.23
100kr.4.02100kr.402.10
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.3.29012kr.1,645.06
1.000kr.3.06001kr.3,060.01
1.500kr.2.94385kr.4,415.77
2.500kr.2.81438kr.7,035.95
3.500kr.2.73824kr.9,583.84
5.000kr.2.66473kr.13,323.65
Manufacturers Standard Package
Unit Price without VAT:kr.8.97000
Unit Price with VAT:kr.11.21250