470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 600mOhm @ 120Hz 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AVS477M25G24T-F

DigiKey Part Number
338-AVS477M25G24T-FTR-ND - Tape & Reel (TR)
338-AVS477M25G24T-FCT-ND - Cut Tape (CT)
338-AVS477M25G24T-FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AVS477M25G24T-F
Description
CAP ALUM 470UF 20% 25V SMD
Customer Reference
Detailed Description
470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 600mOhm @ 120Hz 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
360 mA @ 120 Hz
Part Status
Not For New Designs
Ripple Current @ High Frequency
612 mA @ 10 kHz
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.402" (10.20mm)
Voltage - Rated
25 V
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
ESR (Equivalent Series Resistance)
600mOhm @ 120Hz
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can - SMD
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AHA477M25G24T-FCornell Dubilier Knowles500338-AHA477M25G24T-FCT-NDkr.11.22000Direct
AFK477M25G24T-FCornell Dubilier Knowles3.905338-2208-1-NDkr.13.72000Upgrade
EDK477M025S9PAAKEMET0EDK477M025S9PAA-NDkr.1.53120Direct
25JGV470M10X10.5Rubycon4431189-25JGV470M10X10.5CT-NDkr.7.44000Upgrade
25JZV470M10X10.5Rubycon9991189-25JZV470M10X10.5CT-NDkr.7.63000Upgrade
In-Stock: 890
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.10.83000kr.10.83
10kr.7.04500kr.70.45
50kr.5.45240kr.272.62
100kr.4.94920kr.494.92
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.4.08382kr.2,041.91
1.000kr.3.81126kr.3,811.26
1.500kr.3.67374kr.5,510.61
2.500kr.3.52045kr.8,801.12
3.500kr.3.43037kr.12,006.30
5.000kr.3.34335kr.16,716.75
Manufacturers Standard Package
Unit Price without VAT:kr.10.83000
Unit Price with VAT:kr.13.53750