
16JGV470M10X10.5 | |
|---|---|
DigiKey Part Number | 1189-16JGV470M10X10.5TR-ND - Tape & Reel (TR) 1189-16JGV470M10X10.5CT-ND - Cut Tape (CT) 1189-16JGV470M10X10.5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 16JGV470M10X10.5 |
Description | CAP ALUM 470UF 20% 16V SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 16JGV470M10X10.5 Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 460 mA @ 120 Hz |
Part Status Active | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.12000 | kr.7.12 |
| 10 | kr.4.54500 | kr.45.45 |
| 50 | kr.3.45120 | kr.172.56 |
| 100 | kr.3.10560 | kr.310.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.50990 | kr.1,254.95 |
| 1.000 | kr.2.32221 | kr.2,322.21 |
| 1.500 | kr.2.22752 | kr.3,341.28 |
| 2.500 | kr.2.12189 | kr.5,304.73 |
| 3.500 | kr.2.05979 | kr.7,209.27 |
| 5.000 | kr.1.99982 | kr.9,999.10 |
| Unit Price without VAT: | kr.7.12000 |
|---|---|
| Unit Price with VAT: | kr.8.90000 |

