
AVE477M16G24T-F | |
|---|---|
DigiKey Part Number | 338-1800-2-ND - Tape & Reel (TR) 338-1800-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | AVE477M16G24T-F |
Description | CAP ALUM 470UF 20% 16V SMD |
Customer Reference | |
Detailed Description | 470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 710mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Ripple Current @ Low Frequency 458 mA @ 120 Hz |
Part Status Obsolete | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance | Height - Seated (Max) 0.394" (10.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.409" L x 0.409" W (10.40mm x 10.40mm) |
Voltage - Rated 16 V | Mounting Type |
ESR (Equivalent Series Resistance) 710mOhm @ 120Hz | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 2000 Hrs @ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AFK477M25G24T-F | Cornell Dubilier Knowles | 3.895 | 338-2208-1-ND | kr.13.72000 | Upgrade |
| AVS477M16F24T-F | Cornell Dubilier Knowles | 500 | 338-AVS477M16F24T-FCT-ND | kr.8.97000 | Similar |
| 16SEV470M10X10.5 | Rubycon | 1.255 | 1189-2403-1-ND | kr.7.12000 | Direct |
| EEE-1CA471AP | Panasonic Industry | 959 | PCE4589CT-ND | kr.5.45000 | Direct |
| EEE-1CA471P | Panasonic Industry | 4.817 | PCE3891CT-ND | kr.5.00000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.24000 | kr.7.24 |
| 10 | kr.4.63400 | kr.46.34 |
| Unit Price without VAT: | kr.7.24000 |
|---|---|
| Unit Price with VAT: | kr.9.05000 |

