AVS336M63F24T-F is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Cornell Dubilier Knowles
In Stock: 488
Unit Price: kr.13.82000
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 930
Unit Price: kr.12.86000
Datasheet

Direct


Rubycon
In Stock: 2.260
Unit Price: kr.5.02000
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: kr.1.05476
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.1.05476
Datasheet

Upgrade


KEMET
In Stock: 14.415
Unit Price: kr.4.89000
Datasheet

Upgrade


Panasonic Industry
In Stock: 2.407
Unit Price: kr.5.92000
Datasheet

Upgrade


Panasonic Industry
In Stock: 2.000
Unit Price: kr.5.92000
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: kr.6.30000
Datasheet

Upgrade


Panasonic Industry
In Stock: 1.253
Unit Price: kr.7.78000
Datasheet

Upgrade


Chemi-Con
In Stock: 759
Unit Price: kr.8.62000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 676
Unit Price: kr.4.76000
Datasheet
33 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 9.1Ohm @ 120Hz 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AVS336M63F24T-F

DigiKey Part Number
AVS336M63F24T-F-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AVS336M63F24T-F
Description
CAP ALUM 33UF 20% 63V SMD
Customer Reference
Detailed Description
33 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 9.1Ohm @ 120Hz 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
9.1Ohm @ 120Hz
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
45 mA @ 120 Hz
Ripple Current @ High Frequency
76.5 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.402" (10.20mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.3.25460kr.1,627.30
Manufacturers Standard Package
Unit Price without VAT:kr.3.25460
Unit Price with VAT:kr.4.06825