
EMZA630ARA330MHA0G | |
|---|---|
DigiKey Part Number | 565-EMZA630ARA330MHA0GTR-ND - Tape & Reel (TR) 565-EMZA630ARA330MHA0GCT-ND - Cut Tape (CT) 565-EMZA630ARA330MHA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMZA630ARA330MHA0G |
Description | CAP ALUM 33UF 20% 63V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 33 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMZA630ARA330MHA0G Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 100 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 250 mA @ 100 kHz |
Part Status Active | Impedance 700 mOhms |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 63 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.50000 | kr.8.50 |
| 10 | kr.5.44600 | kr.54.46 |
| 50 | kr.4.17420 | kr.208.71 |
| 100 | kr.3.77230 | kr.377.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.3.08036 | kr.1,540.18 |
| 1.000 | kr.2.86232 | kr.2,862.32 |
| 1.500 | kr.2.75223 | kr.4,128.35 |
| 2.500 | kr.2.62958 | kr.6,573.95 |
| 3.500 | kr.2.55748 | kr.8,951.18 |
| 5.000 | kr.2.48782 | kr.12,439.10 |
| Unit Price without VAT: | kr.8.50000 |
|---|---|
| Unit Price with VAT: | kr.10.62500 |

