Similar
Parametric Equivalent
Similar

EEE-TG1J330UP | |
|---|---|
DigiKey Part Number | PCE4090TR-ND - Tape & Reel (TR) PCE4090CT-ND - Cut Tape (CT) PCE4090DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-TG1J330UP |
Description | CAP ALUM 33UF 20% 63V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 33 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1Ohm @ 100kHz 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-TG1J330UP Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 65 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 100 mA @ 100 kHz |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.402" (10.20mm) |
Voltage - Rated 63 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
ESR (Equivalent Series Resistance) 1Ohm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 125°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 125°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-TG1J330P | Panasonic Industry | 16 | PCE4089CT-ND | kr.1.16000 | Similar |
| EEE-TG1K330UP | Panasonic Industry | 753 | PCE4103CT-ND | kr.1.03000 | Parametric Equivalent |
| EMVH630ARA330MJA0G | Chemi-Con | 280 | 565-EMVH630ARA330MJA0GCT-ND | kr.1.11000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.21000 | kr.6.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.68588 | kr.1,342.94 |
| Unit Price without VAT: | kr.6.21000 |
|---|---|
| Unit Price with VAT: | kr.7.76250 |




