33 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

63SEV33M8X10.5

DigiKey Part Number
1189-3508-2-ND - Tape & Reel (TR)
1189-3508-1-ND - Cut Tape (CT)
1189-3508-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
63SEV33M8X10.5
Description
CAP ALUM 33UF 20% 63V SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
33 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
63SEV33M8X10.5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
160 mA @ 120 Hz
Ripple Current @ High Frequency
240 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.260
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.63000kr.4.63
10kr.2.88700kr.28.87
50kr.2.16440kr.108.22
100kr.1.93480kr.193.48
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.1.61188kr.805.94
1.000kr.1.48096kr.1,480.96
1.500kr.1.41490kr.2,122.35
2.500kr.1.34122kr.3,353.05
3.500kr.1.29791kr.4,542.68
5.000kr.1.25605kr.6,280.25
6.000kr.1.23614kr.7,416.84
12.000kr.1.16876kr.14,025.12
12.500kr.1.16517kr.14,564.62
Manufacturers Standard Package
Unit Price without VAT:kr.4.63000
Unit Price with VAT:kr.5.78750