Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct
Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

381LX820M450H022 | |
|---|---|
DigiKey Part Number | 338-3796-ND |
Manufacturer | |
Manufacturer Product Number | 381LX820M450H022 |
Description | CAP ALUM 82UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 82 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 600 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 800 mA @ 20 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 381LR820M450H022 | Cornell Dubilier Knowles | 0 | 338-3818-ND | kr.15.62387 | Parametric Equivalent |
| SLP820M450A3P3 | Cornell Dubilier Knowles | 0 | SLP820M450A3P3-ND | kr.14.01711 | Parametric Equivalent |
| EKMS451VSN820MP25S | Chemi-Con | 209 | 565-EKMS451VSN820MP25S-ND | kr.40.26000 | Direct |
| ELXS451VSN820MP25S | Chemi-Con | 107 | 565-ELXS451VSN820MP25S-ND | kr.50.34000 | Direct |
| LGN2W820MELZ25 | Nichicon | 157 | 493-8395-ND | kr.27.64000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.15.46356 | kr.46,390.68 |
| Unit Price without VAT: | kr.15.46356 |
|---|---|
| Unit Price with VAT: | kr.19.32945 |














