Parametric Equivalent

LSK820M2W---2230S | |
|---|---|
DigiKey Part Number | 4403-LSK820M2W---2230S-ND |
Manufacturer | |
Manufacturer Product Number | LSK820M2W---2230S |
Description | CAP ALUM 450V POLAR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 82 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2.427Ohm @ 120Hz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Box | Ripple Current @ Low Frequency 610 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 854 mA @ 10 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.866" Dia (22.00mm) |
Voltage - Rated 450 V | Height - Seated (Max) 1.260" (32.00mm) |
ESR (Equivalent Series Resistance) 2.427Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL219367829E3 | Vishay Beyschlag/Draloric/BC Components | 0 | 56-MAL219367829E3-ND | kr.19.33178 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | kr.9.47647 | kr.8,528.82 |
| Unit Price without VAT: | kr.9.47647 |
|---|---|
| Unit Price with VAT: | kr.11.84559 |


