450MXC82MEFC22X30 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Rubycon
In Stock: 200
Unit Price: kr.11.89000
Datasheet

Direct


Chemi-Con
In Stock: 209
Unit Price: kr.13.72000
Datasheet

Direct


Chemi-Con
In Stock: 122
Unit Price: kr.18.89000
Datasheet

Direct


Nichicon
In Stock: 157
Unit Price: kr.15.41000
Datasheet

Direct


Nichicon
In Stock: 228
Unit Price: kr.15.77000
Datasheet

Direct


Nichicon
In Stock: 0
Unit Price: kr.6.45916
Datasheet

Upgrade


CORNELL DUBILIER KNOWLES
In Stock: 0
Unit Price: kr.0.00000
Datasheet
82 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

450MXC82MEFC22X30

DigiKey Part Number
450MXC82MEFC22X30-ND
Manufacturer
Manufacturer Product Number
450MXC82MEFC22X30
Description
CAP ALUM 82UF 20% 450V SNAP TH
Customer Reference
Detailed Description
82 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
450MXC82MEFC22X30 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
640 mA @ 120 Hz
Ripple Current @ High Frequency
896 mA @ 10 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.866" Dia (22.00mm)
Height - Seated (Max)
1.260" (32.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
200kr.11.41580kr.2,283.16
Manufacturers Standard Package
Unit Price without VAT:kr.11.41580
Unit Price with VAT:kr.14.26975