
SLP471M200C3P3 | |
|---|---|
DigiKey Part Number | 338-1509-ND |
Manufacturer | |
Manufacturer Product Number | SLP471M200C3P3 |
Description | CAP ALUM 470UF 20% 200V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 470 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 423mOhm @ 120Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 200 V | |
ESR (Equivalent Series Resistance) | 423mOhm @ 120Hz | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.5 A @ 120 Hz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.984" Dia (25.00mm) | |
Height - Seated (Max) | 1.181" (30.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.28.78000 | kr.28.78 |
| 10 | kr.19.64800 | kr.196.48 |
| 50 | kr.15.86140 | kr.793.07 |
| 100 | kr.14.66820 | kr.1,466.82 |
| 500 | kr.12.61926 | kr.6,309.63 |
| 1.000 | kr.11.97506 | kr.11,975.06 |
| 2.500 | kr.11.28809 | kr.28,220.23 |
| 5.000 | kr.10.86998 | kr.54,349.90 |
| Unit Price without VAT: | kr.28.78000 |
|---|---|
| Unit Price with VAT: | kr.35.97500 |

