
381LX471M200K012 | |
|---|---|
DigiKey Part Number | 338-2552-ND |
Manufacturer | |
Manufacturer Product Number | 381LX471M200K012 |
Description | CAP ALUM 470UF 20% 200V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 470 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.4 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2 A @ 20 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 200 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.37.69000 | kr.37.69 |
| 10 | kr.26.12700 | kr.261.27 |
| 50 | kr.21.33000 | kr.1,066.50 |
| 100 | kr.19.81970 | kr.1,981.97 |
| 500 | kr.17.22508 | kr.8,612.54 |
| 1.000 | kr.16.40947 | kr.16,409.47 |
| 2.500 | kr.15.53992 | kr.38,849.80 |
| Unit Price without VAT: | kr.37.69000 |
|---|---|
| Unit Price with VAT: | kr.47.11250 |

