
LP471M200E5P3 | |
|---|---|
DigiKey Part Number | 338-LP471M200E5P3-ND |
Manufacturer | |
Manufacturer Product Number | LP471M200E5P3 |
Description | CAP ALUM 470UF 20% 200V SNAP TH |
Customer Reference | |
Detailed Description | 470 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 540mOhm @ 120Hz 1000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 200 V | |
ESR (Equivalent Series Resistance) | 540mOhm @ 120Hz | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.143 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.6002 A @ 100 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.181" Dia (30.00mm) | |
Height - Seated (Max) | 1.378" (35.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.32.99000 | kr.32.99 |
| 10 | kr.22.74300 | kr.227.43 |
| 90 | kr.17.33956 | kr.1,560.56 |
| 180 | kr.16.19361 | kr.2,914.85 |
| 540 | kr.14.76209 | kr.7,971.53 |
| 1.080 | kr.14.05319 | kr.15,177.45 |
| Unit Price without VAT: | kr.32.99000 |
|---|---|
| Unit Price with VAT: | kr.41.23750 |

