381LX271M350K022 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.27.21773
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.19.56270
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.28.11038
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: kr.20.74260
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: kr.84.77000
Datasheet

Direct


Nichicon
In Stock: 29
Unit Price: kr.39.94000
Datasheet

Direct


Nichicon
In Stock: 0
Unit Price: kr.17.02545
Datasheet

Upgrade


Rubycon
In Stock: 94
Unit Price: kr.54.71000
Datasheet

Upgrade


Rubycon
In Stock: 90
Unit Price: kr.50.72000
Datasheet

Upgrade


Rubycon
In Stock: 100
Unit Price: kr.50.78000
Datasheet

Upgrade


Rubycon
In Stock: 100
Unit Price: kr.50.02000
Datasheet

Upgrade


Rubycon
In Stock: 84
Unit Price: kr.55.79000
Datasheet

Upgrade


Rubycon
In Stock: 164
Unit Price: kr.59.22000
Datasheet

Upgrade


TDK
In Stock: 0
Unit Price: kr.32.09109
Datasheet
270 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

381LX271M350K022

DigiKey Part Number
381LX271M350K022-ND
Manufacturer
Manufacturer Product Number
381LX271M350K022
Description
CAP ALUM 270UF 20% 350V SNAP TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
270 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
350 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.1 A @ 120 Hz
Ripple Current @ High Frequency
1.5 A @ 20 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.181" Dia (30.00mm)
Height - Seated (Max)
1.260" (32.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.120kr.25.02053kr.28,022.99
Unit Price without VAT:kr.25.02053
Unit Price with VAT:kr.31.27566