350VXS270MEFC30X30 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 100
Unit Price: kr.162.31000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 86
Unit Price: kr.201.58000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.196.12000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.120.99050
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.228.04000
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: kr.142.37000
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: kr.72.36225
Datasheet

Parametric Equivalent


TDK
In Stock: 323
Unit Price: kr.193.81000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 121
Unit Price: kr.141.95000
Datasheet

Parametric Equivalent


Surge
In Stock: 0
Unit Price: kr.54.52214
Datasheet
270 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

350VXS270MEFC30X30

DigiKey Part Number
1189-350VXS270MEFC30X30-ND
Manufacturer
Manufacturer Product Number
350VXS270MEFC30X30
Description
CAP ALUM 270UF 20% 350V SNAP TH
Customer Reference
Detailed Description
270 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
350VXS270MEFC30X30 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Capacitance
Tolerance
±20%
Voltage - Rated
350 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.56 A @ 120 Hz
Ripple Current @ High Frequency
2.184 A @ 10 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.181" Dia (30.00mm)
Height - Seated (Max)
1.260" (32.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.85.97000kr.85.97
10kr.60.83400kr.608.34
50kr.50.92820kr.2,546.41
100kr.47.92090kr.4,792.09
500kr.42.94622kr.21,473.11
1.000kr.41.44759kr.41,447.59
Manufacturers Standard Package
Unit Price without VAT:kr.85.97000
Unit Price with VAT:kr.107.46250