270 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
270 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

LGN2V271MELB25

DigiKey Part Number
493-7111-ND
Manufacturer
Manufacturer Product Number
LGN2V271MELB25
Description
CAP ALUM 270UF 20% 350V SNAP TH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
270 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
LGN2V271MELB25 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.1 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
1.573 A @ 50 kHz
Part Status
Active
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
1.181" Dia (30.00mm)
Tolerance
±20%
Height - Seated (Max)
1.063" (27.00mm)
Voltage - Rated
350 V
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-25°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LGN2V271MELA35Nichicon489493-8346-NDkr.39.05000Similar
LGN2V271MELZ40Nichicon232493-8345-NDkr.39.05000Similar
EKMQ351VSN271MR25SChemi-Con8565-2987-NDkr.59.72000Direct
EKMS401VSN271MR25SChemi-Con259565-EKMS401VSN271MR25S-NDkr.71.58000Upgrade
400MXK270MEFCSN30X25Rubycon371189-2656-NDkr.51.16000Parametric Equivalent
In-Stock: 29
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.39.94000kr.39.94
10kr.27.80100kr.278.01
50kr.22.76320kr.1,138.16
200kr.19.85910kr.3,971.82
600kr.18.21250kr.10,927.50
1.000kr.17.59718kr.17,597.18
2.600kr.16.65020kr.43,290.52
Manufacturers Standard Package
Unit Price without VAT:kr.39.94000
Unit Price with VAT:kr.49.92500