270 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

450MXK270MEFCSN30X30

DigiKey Part Number
1189-3470-ND
Manufacturer
Manufacturer Product Number
450MXK270MEFCSN30X30
Description
CAP ALUM 270UF 20% 450V SNAP TH
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
270 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
450MXK270MEFCSN30X30 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.49 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
2.086 A @ 10 kHz
Part Status
Active
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
1.181" Dia (30.00mm)
Tolerance
±20%
Height - Seated (Max)
1.260" (32.00mm)
Voltage - Rated
450 V
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-25°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
450VXH270MEFCSN30X30Rubycon1601189-2036-NDkr.59.87000Parametric Equivalent
In-Stock: 84
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.56.41000kr.56.41
10kr.39.90200kr.399.02
50kr.33.07560kr.1,653.78
100kr.30.92630kr.3,092.63
500kr.27.23724kr.13,618.62
1.000kr.26.07806kr.26,078.06
2.500kr.24.84252kr.62,106.30
Manufacturers Standard Package
Unit Price without VAT:kr.56.41000
Unit Price with VAT:kr.70.51250