LQS2V271MELB25 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nichicon
In Stock: 29
Unit Price: kr.39.94000
Datasheet

Upgrade


Chemi-Con
In Stock: 259
Unit Price: kr.71.58000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.20.74260
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.25.59140
Datasheet

Parametric Equivalent


Rubycon
In Stock: 37
Unit Price: kr.51.16000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.27.12700
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.59.98000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 99
Unit Price: kr.62.51000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.63.46000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 29
Unit Price: kr.66.32000
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.24.76641
Datasheet
270 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
270 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

LQS2V271MELB25

DigiKey Part Number
493-7770-ND
Manufacturer
Manufacturer Product Number
LQS2V271MELB25
Description
CAP ALUM 270UF 20% 350V SNAP TH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
270 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
LQS2V271MELB25 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.1 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
1.573 A @ 50 kHz
Part Status
Active
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
1.181" Dia (30.00mm)
Tolerance
±20%
Height - Seated (Max)
1.063" (27.00mm)
Voltage - Rated
350 V
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-25°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LGN2V271MELB25Nichicon29493-7111-NDkr.39.94000Parametric Equivalent
EKMS401VSN271MR25SChemi-Con259565-EKMS401VSN271MR25S-NDkr.71.58000Upgrade
350VXH270MEFC30X25Rubycon0350VXH270MEFC30X25-NDkr.20.74260Parametric Equivalent
400MXK270MEFC30X25Rubycon0400MXK270MEFC30X25-NDkr.25.59140Parametric Equivalent
400MXK270MEFCSN30X25Rubycon371189-2656-NDkr.51.16000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
200kr.17.02545kr.3,405.09
Manufacturers Standard Package
Unit Price without VAT:kr.17.02545
Unit Price with VAT:kr.21.28181