Similar
Similar
Similar
Similar
Similar
Similar
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade

381LX122M200A032 | |
|---|---|
DigiKey Part Number | 381LX122M200A032-ND |
Manufacturer | |
Manufacturer Product Number | 381LX122M200A032 |
Description | CAP ALUM 1200UF 20% 200V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1200 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.3 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.2 A @ 20 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.457" (37.00mm) |
Voltage - Rated 200 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 381LQ122M200J052 | Cornell Dubilier Knowles | 999 | 338-3822-ND | kr.46.73000 | Similar |
| 381LQ122M200K032 | Cornell Dubilier Knowles | 1.420 | 381LQ122M200K032-ND | kr.66.32000 | Similar |
| 381LR122M200K042 | Cornell Dubilier Knowles | 0 | 338-2479-ND | kr.27.38003 | Similar |
| 381LX122M200K042 | Cornell Dubilier Knowles | 681 | 338-3824-ND | kr.57.76000 | Similar |
| 381LX122M200K052 | Cornell Dubilier Knowles | 3.086 | 338-2516-ND | kr.60.74000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.120 | kr.38.56339 | kr.43,191.00 |
| Unit Price without VAT: | kr.38.56339 |
|---|---|
| Unit Price with VAT: | kr.48.20424 |












